
RT8088AWSC | |
|---|---|
DigiKey Part Number | 1028-1419-2-ND - Tape & Reel (TR) 1028-1419-1-ND - Cut Tape (CT) 1028-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8088AWSC |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.4V | |
Current - Output | ||
Frequency - Switching | 2.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.31x2.11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52800 € | 13,20 € |
| 100 | 0,46450 € | 46,45 € |
| 250 | 0,43416 € | 108,54 € |
| 500 | 0,41590 € | 207,95 € |
| 1.000 | 0,40292 € | 402,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37855 € | 1.135,65 € |
| 6.000 | 0,36955 € | 2.217,30 € |
| 9.000 | 0,36504 € | 3.285,36 € |
| 15.000 | 0,36004 € | 5.400,60 € |
| 21.000 | 0,35713 € | 7.499,73 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











