
LM61430AASQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM61430AASQRJRRQ1TR-ND - Tape & Reel (TR) 296-LM61430AASQRJRRQ1CT-ND - Cut Tape (CT) 296-LM61430AASQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61430AASQRJRRQ1 |
Description | IC REG BUCK ADJ 3A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61430AASQRJRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74200 € | 27,42 € |
| 25 | 2,52280 € | 63,07 € |
| 100 | 2,28090 € | 228,09 € |
| 250 | 2,16568 € | 541,42 € |
| 500 | 2,09622 € | 1.048,11 € |
| 1.000 | 2,03905 € | 2.039,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,96844 € | 5.905,32 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |











