RT8009-33GB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.140
Unit Price: 1,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.970
Unit Price: 1,14000 €
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 100
Unit Price: 2,31000 €
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8009-33GB

DigiKey Part Number
RT8009-33GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8009-33GB
Description
IC REG BUCK 3.3V 600MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.