Similar
Similar
Similar
Similar
Similar

MCP1603T-330I/OS | |
|---|---|
DigiKey Part Number | MCP1603T-330I/OSTR-ND - Tape & Reel (TR) MCP1603T-330I/OSCT-ND - Cut Tape (CT) MCP1603T-330I/OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1603T-330I/OS |
Description | IC REG BUCK 3.3V 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1603T-330I/OS Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108AUJZ-3.3-R7 | Analog Devices Inc. | 3.822 | 505-ADP2108AUJZ-3.3-R7CT-ND | 2,16000 € | Similar |
| LM3670MF-3.3/NOPB | Texas Instruments | 3.199 | LM3670MF-3.3/NOPBCT-ND | 1,11000 € | Similar |
| LM3671MF-3.3/NOPB | Texas Instruments | 8.693 | LM3671MF-3.3/NOPBCT-ND | 1,70000 € | Similar |
| LM3671MFX-3.3/NOPB | Texas Instruments | 7.022 | 296-45289-1-ND | 1,51000 € | Similar |
| SC4626ZSKTRT | Semtech Corporation | 1.188 | 600-SC4626ZSKTRTCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 25 | 0,94360 € | 23,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85670 € | 2.570,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |










