
LM3671MFX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-45289-2-ND - Tape & Reel (TR) 296-45289-1-ND - Cut Tape (CT) 296-45289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MFX-3.3/NOPB |
Description | IC REG BUCK 3.3V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MFX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,88520 € | 22,13 € |
| 100 | 0,78580 € | 78,58 € |
| 250 | 0,73852 € | 184,63 € |
| 500 | 0,71002 € | 355,01 € |
| 1.000 | 0,70313 € | 703,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65757 € | 1.972,71 € |
| 6.000 | 0,64339 € | 3.860,34 € |
| 9.000 | 0,63628 € | 5.726,52 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |








