
P2RFD-1673-4 | |
|---|---|
DigiKey Part Number | 5480-P2RFD-1673-4-ND |
Manufacturer | |
Manufacturer Product Number | P2RFD-1673-4 |
Description | COAX ADAPT 7/16 DIN TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) 7/16 Jack, Female Socket |
Mfr | Convert To (Adapter End) N Jack, Female Socket |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Jack to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Features Low PIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,48000 € | 67,48 € |
| 10 | 57,36100 € | 573,61 € |
| 100 | 48,76770 € | 4.876,77 € |
| Unit Price without VAT: | 67,48000 € |
|---|---|
| Unit Price with VAT: | 80,30120 € |




