
P2RFD-1670-SS | |
|---|---|
DigiKey Part Number | 5480-P2RFD-1670-SS-ND |
Manufacturer | |
Manufacturer Product Number | P2RFD-1670-SS |
Description | COAX ADAPT 7/16 DIN TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) 7/16 Plug, Male Pin |
Mfr | Convert To (Adapter End) N Plug, Male Pin |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Center Contact Plating White Bronze |
Adapter Series | Features Low PIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,45000 € | 90,45 € |
| 10 | 76,88500 € | 768,85 € |
| 100 | 65,36720 € | 6.536,72 € |
| Unit Price without VAT: | 90,45000 € |
|---|---|
| Unit Price with VAT: | 107,63550 € |

