
SM4422 | |
|---|---|
DigiKey Part Number | 5328-SM4422-ND |
Manufacturer | |
Manufacturer Product Number | SM4422 |
Description | COAX ADAPT 7/16 DIN TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 7/16 Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -45°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,19000 € | 101,19 € |
| 10 | 86,01400 € | 860,14 € |
| 25 | 80,63440 € | 2.015,86 € |
| 50 | 76,79040 € | 3.839,52 € |
| 100 | 73,13110 € | 7.313,11 € |
| Unit Price without VAT: | 101,19000 € |
|---|---|
| Unit Price with VAT: | 120,41610 € |


