
SLG46857-AP | |
|---|---|
DigiKey Part Number | 1695-SLG46857-APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46857-AP |
Description | AUTOMOTIVE GREENPAK MIXED SIGNAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Operations Services Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Programmable Type | OTP | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of Macrocells | 15 | |
Number of I/O | 10 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VQFN | |
Supplier Device Package | 14-STQFN (3x3.1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15548 € | 5.777,40 € |
| Unit Price without VAT: | 1,15548 € |
|---|---|
| Unit Price with VAT: | 1,37502 € |




