
SLG47001V | |
|---|---|
DigiKey Part Number | 1695-SLG47001VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47001V |
Description | ANALOGPAK PROGRAMMABLE MIXED-SIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Programmable Type | OTP | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of Macrocells | 16 | |
Number of I/O | 6 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65241 € | 1.957,23 € |
| 6.000 | 0,63839 € | 3.830,34 € |
| 9.000 | 0,63136 € | 5.682,24 € |
| Unit Price without VAT: | 0,65241 € |
|---|---|
| Unit Price with VAT: | 0,77637 € |





