New at DigiKey
14 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG47004-AP

DigiKey Part Number
1695-SLG47004-APTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG47004-AP
Description
ANALOGPAK PROGRAMMABLE MIXED-SIG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Programmable Type
OTP
Voltage Supply - Internal
2.3V ~ 5.5V
Number of Macrocells
20
Number of I/O
7
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
24-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,28021 €7.681,26 €
Manufacturers Standard Package
Unit Price without VAT:1,28021 €
Unit Price with VAT:1,52345 €