
RMWV6416AGSA-5S2#AA0 | |
|---|---|
DigiKey Part Number | RMWV6416AGSA-5S2#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RMWV6416AGSA-5S2#AA0 |
Description | IC SRAM 64MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 64Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,56000 € | 41,56 € |
| 10 | 38,40700 € | 384,07 € |
| 25 | 37,16640 € | 929,16 € |
| 96 | 35,37917 € | 3.396,40 € |
| 192 | 34,48073 € | 6.620,30 € |
| Unit Price without VAT: | 41,56000 € |
|---|---|
| Unit Price with VAT: | 49,45640 € |








