48 TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV1616AGSA-5S2#AA0

DigiKey Part Number
RMLV1616AGSA-5S2#AA0-ND
Manufacturer
Manufacturer Product Number
RMLV1616AGSA-5S2#AA0
Description
IC SRAM 16MBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 16Mbit Parallel 55 ns 48-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
RMLV1616AGSA-5S2#AA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:96
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,16000 €9,16 €
108,51100 €85,11 €
258,24960 €206,24 €
967,86750 €755,28 €
1927,67292 €1.473,20 €
2887,56014 €2.177,32 €
5767,36965 €4.244,92 €
1.0567,20576 €7.609,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,90040 €