
R2A20168SA#W5 | |
|---|---|
DigiKey Part Number | 559-R2A20168SA#W5TR-ND - Tape & Reel (TR) 559-R2A20168SA#W5CT-ND - Cut Tape (CT) 559-R2A20168SA#W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2A20168SA#W5 |
Description | IC DAC 8BIT V-OUT 16TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R2A20168SA#W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 150µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.7 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,75040 € | 43,76 € |
| 100 | 1,57310 € | 157,31 € |
| 250 | 1,48868 € | 372,17 € |
| 500 | 1,43778 € | 718,89 € |
| 1.000 | 1,39590 € | 1.395,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,36142 € | 2.722,84 € |
| 4.000 | 1,33306 € | 5.332,24 € |
| 6.000 | 1,31885 € | 7.913,10 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |





