
R2A20169SA#W5 | |
|---|---|
DigiKey Part Number | 559-R2A20169SA#W5TR-ND - Tape & Reel (TR) 559-R2A20169SA#W5CT-ND - Cut Tape (CT) 559-R2A20169SA#W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2A20169SA#W5 |
Description | IC DAC 8BIT V-OUT 20TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R2A20169SA#W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 150µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.7 (Max) | |
Architecture | R-2R | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53360 € | 38,34 € |
| 100 | 1,37540 € | 137,54 € |
| 250 | 1,30000 € | 325,00 € |
| 500 | 1,25454 € | 627,27 € |
| 1.000 | 1,21712 € | 1.217,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,18632 € | 2.372,64 € |
| 4.000 | 1,16096 € | 4.643,84 € |
| 6.000 | 1,14827 € | 6.889,62 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |




