
BH2221FV-E2 | |
|---|---|
DigiKey Part Number | BH2221FV-E2TR-ND - Tape & Reel (TR) BH2221FV-E2CT-ND - Cut Tape (CT) BH2221FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2221FV-E2 |
Description | IC DAC 8BIT 20-SSOP-B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 12 20-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BH2221FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 12 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,66400 € | 26,64 € |
| 25 | 2,44960 € | 61,24 € |
| 100 | 2,21330 € | 221,33 € |
| 250 | 2,10068 € | 525,17 € |
| 500 | 2,09096 € | 1.045,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,91797 € | 4.794,93 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

