ISL80019AFRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,48676 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.341
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,60255 €
Datasheet
ISL8002AIRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL80019AFRZ-T

DigiKey Part Number
ISL80019AFRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL80019AFRZ-T
Description
IC REG BUCK ADJ 1.5A 8TDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL80019AFRZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,83437 €1.668,74 €
Unit Price without VAT:0,83437 €
Unit Price with VAT:0,99290 €