
9FGV0641AKLF | |
|---|---|
DigiKey Part Number | 800-3170-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0641AKLF |
Description | IC CLOCK GENERATOR 40VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | LVDS, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:7 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34200 € | 23,42 € |
| 25 | 2,15040 € | 53,76 € |
| 100 | 1,93940 € | 193,94 € |
| 490 | 1,77976 € | 872,08 € |
| 980 | 1,72956 € | 1.694,97 € |
| 1.470 | 1,70441 € | 2.505,48 € |
| 2.940 | 1,66755 € | 4.902,60 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |





