
ISL80019EVAL1Z | |
|---|---|
DigiKey Part Number | ISL80019EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL80019EVAL1Z |
Description | EVAL BOARD FOR ISL80019 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL80019 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 1.5A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL80019 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,28000 € | 68,28 € |
| Unit Price without VAT: | 68,28000 € |
|---|---|
| Unit Price with VAT: | 81,25320 € |


