ISL32478EIBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 205
Unit Price: 2,89000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,12000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,66400 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 16
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: 3,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 25.481
Unit Price: 3,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: 5,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.749
Unit Price: 5,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,52673 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 946
Unit Price: 5,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 981
Unit Price: 7,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,38599 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.601
Unit Price: 5,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.465
Unit Price: 5,00000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32478EIBZ-T7A

DigiKey Part Number
ISL32478EIBZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32478EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
15Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types