
MAX13444EASA+T | |
|---|---|
DigiKey Part Number | 175-MAX13444EASA+TTR-ND - Tape & Reel (TR) 175-MAX13444EASA+TCT-ND - Cut Tape (CT) 175-MAX13444EASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13444EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13444EASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,20000 € | 7,20 € |
| 10 | 5,58600 € | 55,86 € |
| 25 | 5,18160 € | 129,54 € |
| 100 | 4,73710 € | 473,71 € |
| 250 | 4,52520 € | 1.131,30 € |
| 500 | 4,39748 € | 2.198,74 € |
| 1.000 | 4,29234 € | 4.292,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,18140 € | 10.453,50 € |
| Unit Price without VAT: | 7,20000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |

