Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL32478EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32478EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL32478EIBZ-TCT-ND - Cut Tape (CT) 20-ISL32478EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32478EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32478EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 15Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 2,73900 € | 27,39 € |
| 25 | 2,38080 € | 59,52 € |
| 100 | 1,97930 € | 197,93 € |
| 250 | 1,78416 € | 446,04 € |
| 500 | 1,66522 € | 832,61 € |
| 1.000 | 1,56639 € | 1.566,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54846 € | 3.871,15 € |
| 5.000 | 1,51869 € | 7.593,45 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |




