ISL97519AIUZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28230FUZ

DigiKey Part Number
ISL28230FUZ-ND
Manufacturer
Manufacturer Product Number
ISL28230FUZ
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28230FUZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
5 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36200 €13,62 €
251,24200 €31,05 €
1001,10990 €110,99 €
2501,04696 €261,74 €
9800,97853 €958,96 €
1.9600,95266 €1.867,21 €
2.9400,93970 €2.762,72 €
5.8800,92071 €5.413,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €