
ISL28230FUZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL28230FUZ-T7TR-ND - Tape & Reel (TR) 20-ISL28230FUZ-T7CT-ND - Cut Tape (CT) 20-ISL28230FUZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28230FUZ-T7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28230FUZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,24200 € | 31,05 € |
| 100 | 1,10990 € | 110,99 € |
| 250 | 1,04696 € | 261,74 € |
| 500 | 1,00896 € | 504,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97770 € | 977,70 € |
| 2.000 | 0,95198 € | 1.903,96 € |
| 3.000 | 0,93910 € | 2.817,30 € |
| 5.000 | 0,92482 € | 4.624,10 € |
| 7.000 | 0,91648 € | 6.415,36 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


