IDT71V424S10PH8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 268
Unit Price: 6,65000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,38463 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1.674
Unit Price: 4,62000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,01035 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 61
Unit Price: 4,62000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,01035 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 8,09704 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 9,40139 €
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT71V424S10PH8

DigiKey Part Number
IDT71V424S10PH8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDT71V424S10PH8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tape & Reel (TR)
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61LV5128AL-10TLIISSI, Integrated Silicon Solution Inc268706-1038-ND6,65000 €Similar
IS61LV5128AL-10TLI-TRISSI, Integrated Silicon Solution Inc0IS61LV5128AL-10TLI-TR-ND4,38463 €Similar
IS61WV5128BLL-10TLIISSI, Integrated Silicon Solution Inc1.674706-1108-ND4,62000 €Similar
IS61WV5128BLL-10TLI-TRISSI, Integrated Silicon Solution Inc0IS61WV5128BLL-10TLI-TR-ND3,01035 €Similar
IS61WV5128EDBLL-10TLIISSI, Integrated Silicon Solution Inc61706-1147-ND4,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types