Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V124SA20TYG | |
|---|---|
DigiKey Part Number | IDT71V124SA20TYG-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V124SA20TYG |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tube | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V124SA12TYG | Renesas Electronics Corporation | 464 | 800-2131-ND | 3,10000 € | Similar |
| 71V124SA12TYGI | Renesas Electronics Corporation | 145 | 71V124SA12TYGI-ND | 3,25000 € | Similar |
| 71V124SA15TYG | Renesas Electronics Corporation | 21 | 71V124SA15TYG-ND | 3,10000 € | Similar |
| AS7C31024B-10TJCN | Alliance Memory, Inc. | 0 | 1450-1209-5-ND | 5,57877 € | Similar |
| AS7C31024B-12TJCN | Alliance Memory, Inc. | 0 | AS7C31024B-12TJCN-ND | 4,46300 € | Similar |



