Similar
Similar
Similar
Similar
Similar
Similar

IDT71V124SA20PHGI | |
|---|---|
DigiKey Part Number | IDT71V124SA20PHGI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V124SA20PHGI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 20 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tube | Access Time 20 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV1288EEBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 970 | 706-1500-ND | 2,96000 € | Similar |
| IS61WV1288EEBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV1288EEBLL-10TLI-TR-ND | 1,89783 € | Similar |
| IS63WV1024BLL-12TLI | ISSI, Integrated Silicon Solution Inc | 278 | 706-1118-ND | 2,66000 € | Similar |
| IS63WV1024BLL-12TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS63WV1024BLL-12TLI-TR-ND | 1,70150 € | Similar |
| IS63WV1288DBLL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS63WV1288DBLL-10TLI-ND | 2,96000 € | Similar |


