Similar

IS63WV1288DBLL-10TLI-TR | |
|---|---|
DigiKey Part Number | IS63WV1288DBLL-10TLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS63WV1288DBLL-10TLI-TR |
Description | IC SRAM 1MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV1288EEBLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61WV1288EEBLL-10TLI-TR-ND | 2,52607 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70931 € | 2.709,31 € |
| Unit Price without VAT: | 2,70931 € |
|---|---|
| Unit Price with VAT: | 3,22408 € |


