Similar
Similar

ICS853111AV-01LF | |
|---|---|
DigiKey Part Number | ICS853111AV-01LF-ND |
Manufacturer | |
Manufacturer Product Number | ICS853111AV-01LF |
Description | IC CLK BUFFER 1:9 2GHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 2 GHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tube | Voltage - Supply 3V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 1:9 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF111FN | Rochester Electronics, LLC | 15.041 | 2156-CDCVF111FN-ND | 19,53923 € | Similar |
| CDCVF111FNR | Texas Instruments | 31.500 | CDCVF111FNR-ND | 16,93867 € | Similar |


