
CDCVF111FN | |
|---|---|
DigiKey Part Number | 296-12421-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF111FN |
Description | IC CLK BUFFER 1:9 650MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 650 MHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF111FN Models |
Category | Output LVPECL |
Manufacturer Texas Instruments | Frequency - Max 650 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 1:9 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVPECL |

