Direct
Similar
Similar
Similar
Similar

ICS853014BGLF | |
|---|---|
DigiKey Part Number | ICS853014BGLF-ND |
Manufacturer | |
Manufacturer Product Number | ICS853014BGLF |
Description | IC CLK BUFFER 2:5 2GHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP14DTG | onsemi | 247 | MC100LVEP14DTGOS-ND | 8,86000 € | Direct |
| MAX9315EUP+ | Analog Devices Inc./Maxim Integrated | 53 | 505-MAX9315EUP+-ND | 15,65000 € | Similar |
| MAX9315EUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9315EUP+T-ND | 10,81107 € | Similar |
| SY100EP14UK4G | Microchip Technology | 0 | 576-1366-ND | 2,05000 € | Similar |
| SY100EP14UK4G-TR | Microchip Technology | 0 | 576-4476-1-ND | 3,84000 € | Similar |




