SY100EP14UK4G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 311
Unit Price: 8,94000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP14UK4G

DigiKey Part Number
576-1366-ND
Manufacturer
Manufacturer Product Number
SY100EP14UK4G
Description
IC CLK BUFFER 2:5 2GHZ 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EP14UK4G Models
Product Attributes
Filter Similar Products
Category
Input
HSTL, LVECL, LVPECL
Manufacturer
Microchip Technology
Output
LVECL, LVPECL
Series
Frequency - Max
2 GHz
Packaging
Tube
Voltage - Supply
2.37V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:5
Supplier Device Package
20-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEP14DTGonsemi311MC100LVEP14DTGOS-ND8,94000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,06000 €2,06 €
251,72200 €43,05 €
1001,65990 €165,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €