
ICS551M | |
|---|---|
DigiKey Part Number | ICS551M-ND |
Manufacturer | |
Manufacturer Product Number | ICS551M |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input CMOS |
Manufacturer Renesas Electronics Corporation | Output CMOS |
Series | Frequency - Max 160 MHz |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |


