
551MLFT | |
|---|---|
DigiKey Part Number | 800-1057-2-ND - Tape & Reel (TR) 800-1057-1-ND - Cut Tape (CT) 800-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 551MLFT |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | CMOS | |
Frequency - Max | 160 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,50600 € | 15,06 € |
| 25 | 1,36000 € | 34,00 € |
| 100 | 1,20310 € | 120,31 € |
| 250 | 1,12928 € | 282,32 € |
| 500 | 1,08516 € | 542,58 € |
| 1.000 | 1,04902 € | 1.049,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00463 € | 3.013,89 € |
| 6.000 | 0,98301 € | 5.898,06 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |






