Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL232IBE | |
|---|---|
DigiKey Part Number | ICL232IBE-ND |
Manufacturer | |
Manufacturer Product Number | ICL232IBE |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232EWE+ | Analog Devices Inc./Maxim Integrated | 320 | MAX232EWE+-ND | 7,19000 € | Direct |
| MAX232EWE+T | Analog Devices Inc./Maxim Integrated | 1.787 | MAX232EWE+CT-ND | 7,19000 € | Direct |
| ADM232AARNZ | Analog Devices Inc. | 962 | 505-ADM232AARNZ-ND | 6,10000 € | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2.879 | ADM232AARNZ-REELCT-ND | 6,10000 € | Similar |
| ADM232AARNZ-REEL7 | Analog Devices Inc. | 2.907 | ADM232AARNZ-REEL7CT-ND | 6,10000 € | Similar |








