AT45DB321D-MWU-SL955 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 4,49000 €
Datasheet
FLASH Memory IC 32Mbit SPI 66 MHz 8-VDFN (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB321D-MWU-SL955

DigiKey Part Number
AT45DB321D-MWU-SL955-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT45DB321D-MWU-SL955
Description
IC FLASH 32MBIT SPI 66MHZ 8VDFN
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 66 MHz 8-VDFN (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
66 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
6ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-VDFN (8x6)
Memory Size
Base Product Number
Memory Organization
512 Bytes x 8192 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DB321E-MWHF2B-TRenesas Electronics Corporation01265-1100-1-ND4,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes