FLASH Memory IC 32Mbit SPI 85 MHz 8-VDFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB321E-MWHF2B-T

DigiKey Part Number
1265-1100-2-ND - Tape & Reel (TR)
1265-1100-1-ND - Cut Tape (CT)
1265-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT45DB321E-MWHF2B-T
Description
IC FLASH 32MBIT SPI 85MHZ 8VDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 85 MHz 8-VDFN (6x8)
Datasheet
 Datasheet
EDA/CAD Models
AT45DB321E-MWHF2B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 4ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-VDFN (6x8)
Memory Size
Base Product Number
Memory Organization
512 Bytes x 8192 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,49000 €4,49 €
104,18300 €41,83 €
254,05920 €101,48 €
503,96500 €198,25 €
1003,87080 €387,08 €
2503,74704 €936,76 €
5003,65440 €1.827,20 €
1.0003,56287 €3.562,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,47279 €6.945,58 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €