
AT45DB041E-SSHN-T | |
|---|---|
DigiKey Part Number | AT45DB041E-SSHN-TTR-ND - Tape & Reel (TR) AT45DB041E-SSHN-TCT-ND - Cut Tape (CT) AT45DB041E-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SSHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SSHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,13800 € | 11,38 € |
| 25 | 1,10680 € | 27,67 € |
| 50 | 1,08260 € | 54,13 € |
| 100 | 1,05810 € | 105,81 € |
| 250 | 1,02568 € | 256,42 € |
| 500 | 1,00118 € | 500,59 € |
| 1.000 | 0,97684 € | 976,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92884 € | 3.715,36 € |
| 8.000 | 0,90536 € | 7.242,88 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











