Similar

AT45DB041D-SSU-SL955 | |
|---|---|
DigiKey Part Number | AT45DB041D-SSU-SL955-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB041D-SSU-SL955 |
Description | IC FLASH 4MBIT SPI 66MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 66 MHz 8-SOIC |
Category | Memory Interface SPI |
Mfr | Clock Frequency 66 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 2048 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB041E-SSHN2B-T | Renesas Electronics Corporation | 9.743 | AT45DB041E-SSHN2B-TCT-ND | 1,35000 € | Similar |


