AT25XE041B-MHN-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,02579 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,06615 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 33
Unit Price: 1,52000 €
Datasheet
8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XE041B-MHN-T

DigiKey Part Number
1265-1145-2-ND - Tape & Reel (TR)
1265-1145-1-ND - Cut Tape (CT)
1265-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE041B-MHN-T
Description
IC FLASH 4MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AT25XE041B-MHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 2.75ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,29300 €12,93 €
251,25600 €31,40 €
501,22840 €61,42 €
1001,20040 €120,04 €
2501,16332 €290,83 €
5001,13534 €567,67 €
1.0001,10757 €1.107,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,03726 €6.223,56 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €