
AT25XE041B-MHN-T | |
---|---|
DigiKey Part Number | 1265-1145-2-ND - Tape & Reel (TR) 1265-1145-1-ND - Cut Tape (CT) 1265-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041B-MHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041B-MHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.75ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 1,29300 € | 12,93 € |
25 | 1,25600 € | 31,40 € |
50 | 1,22840 € | 61,42 € |
100 | 1,20040 € | 120,04 € |
250 | 1,16332 € | 290,83 € |
500 | 1,13534 € | 567,67 € |
1.000 | 1,10757 € | 1.107,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 1,03726 € | 6.223,56 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |