Similar
Similar
Similar

AT25XE021A-XMHN-B | |
|---|---|
DigiKey Part Number | AT25XE021A-XMHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-XMHN-B |
Description | IC FLASH 2MBIT SPI 70MHZ 8TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE021A-XMHN-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,93332 € | 7.466,56 € |
| Unit Price without VAT: | 0,93332 € |
|---|---|
| Unit Price with VAT: | 1,11065 € |


