
AT25XE021A-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1143-2-ND - Tape & Reel (TR) 1265-1143-1-ND - Cut Tape (CT) 1265-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-XMHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE021A-XMHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 70 MHz | |
Write Cycle Time - Word, Page | 8µs, 5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,14160 € | 28,54 € |
| 50 | 1,11620 € | 55,81 € |
| 100 | 1,09090 € | 109,09 € |
| 250 | 1,05744 € | 264,36 € |
| 500 | 1,03218 € | 516,09 € |
| 1.000 | 1,00703 € | 1.007,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,95753 € | 3.830,12 € |
| 8.000 | 0,93332 € | 7.466,56 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

