
AT25SF041B-SSHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF041B-SSHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF041B-SSHD-TCT-ND - Cut Tape (CT) 1695-AT25SF041B-SSHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF041B-SSHD-T |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF041B-SSHD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,33560 € | 8,39 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,31224 € | 78,06 € |
| 500 | 0,30514 € | 152,57 € |
| 1.000 | 0,29802 € | 298,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28384 € | 1.135,36 € |
| 8.000 | 0,27683 € | 2.214,64 € |
| 12.000 | 0,27276 € | 3.273,12 € |
| 20.000 | 0,26769 € | 5.353,80 € |
| 28.000 | 0,26438 € | 7.402,64 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |









