
AT25SF041B-SHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF041B-SHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF041B-SHB-TCT-ND - Cut Tape (CT) 1265-AT25SF041B-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF041B-SHB-T |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF041B-SHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 16000 |
| Tape & Reel (TR): | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,33960 € | 33,96 € |
| 250 | 0,32972 € | 82,43 € |
| 500 | 0,32220 € | 161,10 € |
| 1.000 | 0,31465 € | 314,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30713 € | 614,26 € |
| 4.000 | 0,29965 € | 1.198,60 € |
| 6.000 | 0,29531 € | 1.771,86 € |
| 10.000 | 0,28987 € | 2.898,70 € |
| 14.000 | 0,28632 € | 4.008,48 € |
| 20.000 | 0,28259 € | 5.651,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

