
AT25QL641-UUE-T | |
|---|---|
DigiKey Part Number | 1265-1342-2-ND - Tape & Reel (TR) 1265-1342-1-ND - Cut Tape (CT) 1265-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QL641-UUE-T |
Description | IC FLASH 64MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O, QPI 104 MHz 8-WLCSP (1.92x3.01) |
Datasheet | Datasheet |
EDA/CAD Models | AT25QL641-UUE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.92x3.01) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,15960 € | 28,99 € |
| 50 | 1,13400 € | 56,70 € |
| 100 | 1,10840 € | 110,84 € |
| 250 | 1,07432 € | 268,58 € |
| 500 | 1,04866 € | 524,33 € |
| 1.000 | 1,02310 € | 1.023,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,96390 € | 4.819,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











