


US3200005Z | |
|---|---|
DigiKey Part Number | US3200005ZTR-ND - Tape & Reel (TR) US3200005ZCT-ND - Cut Tape (CT) US3200005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3200005Z |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | US3200005Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,98220 € | 49,11 € |
| 100 | 0,94160 € | 94,16 € |
| 250 | 0,89044 € | 222,61 € |
| 500 | 0,85362 € | 426,81 € |
| 1.000 | 0,81834 € | 818,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76544 € | 2.296,32 € |
| 6.000 | 0,73386 € | 4.403,16 € |
| 9.000 | 0,71601 € | 6.444,09 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |











