
AT25PE40-SSHN-T | |
---|---|
DigiKey Part Number | 1265-1325-2-ND - Tape & Reel (TR) 1265-1325-1-ND - Cut Tape (CT) 1265-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25PE40-SSHN-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25PE40-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,98300 € | 9,83 € |
25 | 0,95600 € | 23,90 € |
50 | 0,93500 € | 46,75 € |
100 | 0,91380 € | 91,38 € |
250 | 0,88580 € | 221,45 € |
500 | 0,86464 € | 432,32 € |
1.000 | 0,84361 € | 843,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,86635 € | 3.465,40 € |
8.000 | 0,84444 € | 6.755,52 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |