
AT25FF161A-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF161A-MAHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF161A-MAHN-TCT-ND - Cut Tape (CT) 1265-AT25FF161A-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-MAHN-T |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF161A-MAHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 12µs, 8ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,55440 € | 13,86 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,53070 € | 53,07 € |
| 250 | 0,51480 € | 128,70 € |
| 500 | 0,50278 € | 251,39 € |
| 1.000 | 0,49075 € | 490,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50023 € | 2.501,15 € |
| 10.000 | 0,48765 € | 4.876,50 € |
| 15.000 | 0,48040 € | 7.206,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |





