
AT25EU0041A-SSHN-T | |
---|---|
DigiKey Part Number | 1695-AT25EU0041A-SSHN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0041A-SSHN-TCT-ND - Cut Tape (CT) 1695-AT25EU0041A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0041A-SSHN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 85 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,70600 € | 7,06 € |
25 | 0,68640 € | 17,16 € |
50 | 0,67140 € | 33,57 € |
100 | 0,65660 € | 65,66 € |
250 | 0,63672 € | 159,18 € |
500 | 0,62168 € | 310,84 € |
1.000 | 0,60672 € | 606,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,49057 € | 1.962,28 € |
8.000 | 0,47823 € | 3.825,84 € |
12.000 | 0,47148 € | 5.657,76 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |